Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSH8MA4TB1Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3934727RL
Cut Tape3934727
Your Part Number
1,969 In Stock
Need more?
266 Next business day delivery available(Shanghai stock)
1,703 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.410 | CNY13.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY7.530 (CNY8.5089) |
| 100+ | CNY5.360 (CNY6.0568) |
| 500+ | CNY4.500 (CNY5.085) |
| 1000+ | CNY3.730 (CNY4.2149) |
| 5000+ | CNY3.330 (CNY3.7629) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8MA4TB1Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3934727RL
Cut Tape3934727
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel9A
Continuous Drain Current Id P Channel9A
Drain Source On State Resistance N Channel0.0214ohm
Drain Source On State Resistance P Channel0.0296ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel3W
Power Dissipation P Channel3W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
9A
Drain Source On State Resistance P Channel
0.0296ohm
No. of Pins
8Pins
Power Dissipation P Channel
3W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
9A
Drain Source On State Resistance N Channel
0.0214ohm
Transistor Case Style
SOP
Power Dissipation N Channel
3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
