Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSH8MA3TB1Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3934726RL
Cut Tape3934726
Your Part Number
2,013 In Stock
Need more?
2,013 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.280 | CNY11.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY6.430 (CNY7.2659) |
| 100+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY3.900 (CNY4.407) |
| 1000+ | CNY3.190 (CNY3.6047) |
| 5000+ | CNY2.830 (CNY3.1979) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8MA3TB1Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3934726RL
Cut Tape3934726
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel7A
Drain Source On State Resistance N Channel0.028ohm
Drain Source On State Resistance P Channel0.05ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel2.8W
Power Dissipation P Channel2.8W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
7A
Drain Source On State Resistance P Channel
0.05ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.8W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
7A
Drain Source On State Resistance N Channel
0.028ohm
Transistor Case Style
SOP
Power Dissipation N Channel
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
