Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSH8KE7TB1Copy
Order Code
Re-Reel4246774RL
Cut Tape4246774
Your Part Number
581 In Stock
Need more?
581 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.410 | CNY17.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.410 (CNY19.6733) |
| 10+ | CNY11.970 (CNY13.5261) |
| 100+ | CNY8.480 (CNY9.5824) |
| 500+ | CNY6.930 (CNY7.8309) |
| 1000+ | CNY6.760 (CNY7.6388) |
| 5000+ | CNY6.730 (CNY7.6049) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8KE7TB1Copy
Order Code
Re-Reel4246774RL
Cut Tape4246774
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0209ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Transistor Case Style
SOP
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.0209ohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
