Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSH8K25GZ0TB1Copy
Manufacturer Standard Lead Time74 weeks
Order Code3976637
Your Part Number
2,123 In Stock
Need more?
2,123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.740 (CNY8.7462) |
| 10+ | CNY6.320 (CNY7.1416) |
| 100+ | CNY4.920 (CNY5.5596) |
| 500+ | CNY4.190 (CNY4.7347) |
| 1000+ | CNY3.110 (CNY3.5143) |
| 5000+ | CNY3.060 (CNY3.4578) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.74 (CNY8.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8K25GZ0TB1Copy
Manufacturer Standard Lead Time74 weeks
Order Code3976637
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel5.2A
Continuous Drain Current Id P Channel5.2A
Drain Source On State Resistance N Channel0.085ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel3W
Power Dissipation P Channel3W
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for SH8K25GZ0TB1
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
5.2A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
3W
Product Range
-
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
5.2A
Drain Source On State Resistance N Channel
0.085ohm
Transistor Case Style
SOP
Power Dissipation N Channel
3W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
