Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSH8JE5TB1Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4168764RL
Cut Tape4168764
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.460 | CNY24.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.460 (CNY27.6398) |
| 10+ | CNY14.330 (CNY16.1929) |
| 100+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY7.460 (CNY8.4298) |
| 5000+ | CNY6.970 (CNY7.8761) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8JE5TB1Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4168764RL
Cut Tape4168764
Technical Datasheet
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance P Channel0.091ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
4.5A
Transistor Case Style
SOP
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance P Channel
0.091ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
