Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SFR18EZPF2004 SMD Chip Resistor, 2 Mohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/4010163-40.jpg)
ManufacturerROHM
Manufacturer Part NoSFR18EZPF2004Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4165308RL
Cut Tape4165308
Product RangeSFR Series
Your Part Number
4,260 In Stock
Need more?
4,260 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.507 | CNY5.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.507 (CNY0.5729) |
| 100+ | CNY0.438 (CNY0.4949) |
| 500+ | CNY0.329 (CNY0.3718) |
| 1000+ | CNY0.302 (CNY0.3413) |
| 2500+ | CNY0.285 (CNY0.322) |
| 5000+ | CNY0.267 (CNY0.3017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSFR18EZPF2004Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4165308RL
Cut Tape4165308
Product RangeSFR Series
Technical Datasheet
Resistance2Mohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeSFR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
SFR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
