Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SDR03EZPF3001 SMD Chip Resistor, 3 kohm, ± 1%, 300 mW, 0603 [1608 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/4010136-40.jpg)
ManufacturerROHM
Manufacturer Part NoSDR03EZPF3001Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4165280RL
Cut Tape4165280
Product RangeSDR Series
Your Part Number
3,911 In Stock
Need more?
3,911 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.378 | CNY3.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.378 (CNY0.4271) |
| 100+ | CNY0.240 (CNY0.2712) |
| 500+ | CNY0.226 (CNY0.2554) |
| 1000+ | CNY0.211 (CNY0.2384) |
| 2500+ | CNY0.190 (CNY0.2147) |
| 5000+ | CNY0.168 (CNY0.1898) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSDR03EZPF3001Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4165280RL
Cut Tape4165280
Product RangeSDR Series
Technical Datasheet
Resistance3kohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSDR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
3kohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
SDR Series
Voltage Rating
150V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
