Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SDR01MZPF18R0 SMD Chip Resistor, 18 ohm, ± 1%, 330 mW, 0402 [1005 Metric], Thick Film, High Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/4980251-40.jpg)
ManufacturerROHM
Manufacturer Part NoSDR01MZPF18R0Copy
Manufacturer Standard Lead Time17 weeks
Order Code4980251
Product RangeSDR Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.417 (CNY0.4712) |
| 100+ | CNY0.315 (CNY0.356) |
| 500+ | CNY0.237 (CNY0.2678) |
| 2500+ | CNY0.207 (CNY0.2339) |
| 5000+ | CNY0.185 (CNY0.209) |
| 10000+ | CNY0.161 (CNY0.1819) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.17 (CNY4.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSDR01MZPF18R0Copy
Manufacturer Standard Lead Time17 weeks
Order Code4980251
Product RangeSDR Series
Technical Datasheet
Resistance18ohm
Resistance Tolerance± 1%
Power Rating330mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Anti-Surge
Product RangeSDR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18ohm
Power Rating
330mW
Resistor Technology
Thick Film
Product Range
SDR Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
