Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.890 (CNY124.1757) |
| 5+ | CNY93.620 (CNY105.7906) |
| 10+ | CNY77.340 (CNY87.3942) |
| 50+ | CNY69.140 (CNY78.1282) |
| 100+ | CNY60.930 (CNY68.8509) |
| 250+ | CNY59.720 (CNY67.4836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.89 (CNY124.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCS220KGC17Copy
Order Code3869175
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Total Capacitive Charge65nC
Diode Case StyleTO-220ACG
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
65nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
Diode Configuration
Single
Average Forward Current
20A
Diode Case Style
TO-220ACG
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
