Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCS220AJHRTLLCopy
Manufacturer Standard Lead Time58 weeks
Order Code2947038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.500 (CNY114.695) |
| 5+ | CNY83.870 (CNY94.7731) |
| 10+ | CNY66.240 (CNY74.8512) |
| 50+ | CNY61.940 (CNY69.9922) |
| 100+ | CNY57.640 (CNY65.1332) |
| 250+ | CNY56.490 (CNY63.8337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.50 (CNY114.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCS220AJHRTLLCopy
Manufacturer Standard Lead Time58 weeks
Order Code2947038
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current20A
Total Capacitive Charge31nC
Diode Case StyleTO-263AB
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
31nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
Lead (23-Jan-2024)
Diode Configuration
Single
Average Forward Current
20A
Diode Case Style
TO-263AB
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
