Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCS212AJTLLCopy
Manufacturer Standard Lead Time58 weeks
Order Code2947037
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.150 (CNY60.0595) |
| 10+ | CNY34.800 (CNY39.324) |
| 100+ | CNY27.800 (CNY31.414) |
| 500+ | CNY26.200 (CNY29.606) |
| 1000+ | CNY24.760 (CNY27.9788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.15 (CNY60.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCS212AJTLLCopy
Manufacturer Standard Lead Time58 weeks
Order Code2947037
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current12A
Total Capacitive Charge18nC
Diode Case StyleTO-263AB
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
18nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
Lead (23-Jan-2024)
Diode Configuration
Single
Average Forward Current
12A
Diode Case Style
TO-263AB
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
