Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.320 (CNY55.7316) |
| 10+ | CNY26.300 (CNY29.719) |
| 100+ | CNY21.230 (CNY23.9899) |
| 500+ | CNY20.810 (CNY23.5153) |
| 1000+ | CNY20.390 (CNY23.0407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.32 (CNY55.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCS205KGC17Copy
Order Code3869165
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current5A
Total Capacitive Charge17nC
Diode Case StyleTO-220ACG
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
17nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
Diode Configuration
Single
Average Forward Current
5A
Diode Case Style
TO-220ACG
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
