Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRSX101M-30TRCopy
Order Code
Re-Reel1680065RL
Cut Tape1680065
Product RangeRSX10
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Forward Voltage Max390mV
Forward Surge Current45A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRSX10
Qualification-
SVHCLead (17-Jan-2023)
Alternatives for RSX101M-30TR
1 Product Found
Product Overview
The RSX101M-30TR is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDS), high efficiency and high reliability. It is suitable for general rectification.
- Low forward voltage
- Low reverse current
- 150°C Junction temperature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
45A
Diode Case Style
SOD-123
Reverse Recovery Time
-
Product Range
RSX10
SVHC
Lead (17-Jan-2023)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
390mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074

