Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRSX078BGE2STLCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4137702RL
Cut Tape4137702
Your Part Number
2,399 In Stock
Need more?
2,399 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.120 | CNY10.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.120 (CNY11.4356) |
| 10+ | CNY7.130 (CNY8.0569) |
| 100+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1000+ | CNY3.620 (CNY4.0906) |
| 5000+ | CNY3.200 (CNY3.616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRSX078BGE2STLCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4137702RL
Cut Tape4137702
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleTO-252
No. of Pins3Pins
Forward Voltage Max920mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
TO-252
Forward Voltage Max
920mV
Operating Temperature Max
175°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
