Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRSX071VYM30FHTRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2581631RL
Cut Tape2581631
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.080 (CNY2.3504) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY0.976 (CNY1.1029) |
| 1000+ | CNY0.869 (CNY0.982) |
| 5000+ | CNY0.557 (CNY0.6294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRSX071VYM30FHTRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2581631RL
Cut Tape2581631
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current700mA
Diode ConfigurationSingle
Diode Case StyleSOD-323HE
No. of Pins2Pins
Forward Voltage Max420mV
Forward Surge Current5A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
700mA
Diode Case Style
SOD-323HE
Forward Voltage Max
420mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
