Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRSM002P03T2LCopy
Manufacturer Standard Lead Time29 weeks
Order Code1834051
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.490 (CNY3.9437) |
| 10+ | CNY2.310 (CNY2.6103) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY0.985 (CNY1.1131) |
Price for:Each
Minimum: 5
Multiple: 5
CNY17.45 (CNY19.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRSM002P03T2LCopy
Manufacturer Standard Lead Time29 weeks
Order Code1834051
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2A
Drain Source On State Resistance1.4ohm
Transistor Case StyleVMT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max-
Power Dissipation150mW
No. of Pins3Pins
Operating Temperature Max-
Product Range-
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2A
Transistor Case Style
VMT
Rds(on) Test Voltage
10V
Power Dissipation
150mW
Operating Temperature Max
-
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
