Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRSB12WFHTLCopy
Order Code
Re-Reel3497168RL
Cut Tape3497168
Your Part Number
1,090 In Stock
Need more?
1,090 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.660 | CNY23.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY0.877 (CNY0.991) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRSB12WFHTLCopy
Order Code
Re-Reel3497168RL
Cut Tape3497168
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage9V
Clamping Voltage Max-
Diode Case StyleSOT-416FL
No. of Pins3Pins
Minimum Breakdown Voltage9.6V
Maximum Breakdown Voltage14.4V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
9V
Diode Case Style
SOT-416FL
Minimum Breakdown Voltage
9.6V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
3Pins
Maximum Breakdown Voltage
14.4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
