Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRSA6.1ENFHTRCopy
Order Code
Re-Reel2772469RL
Cut Tape2772469
Product RangeRSA6
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-353
No. of Pins5Pins
Operating Voltage6.1V
Power Dissipation Pd200mW
Product RangeRSA6
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-353
Operating Voltage
6.1V
Product Range
RSA6
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093

