Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRRE02VTM6SFHTRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2581626RL
Cut Tape2581626
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.080 (CNY2.3504) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY0.976 (CNY1.1029) |
| 1000+ | CNY0.724 (CNY0.8181) |
| 5000+ | CNY0.564 (CNY0.6373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRRE02VTM6SFHTRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2581626RL
Cut Tape2581626
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current200mA
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-323HE
No. of Pins2Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
200mA
Forward Voltage Max
1.1V
Forward Surge Current
1A
Diode Case Style
SOD-323HE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
