Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRR264MM-400TFTRCopy
Order Code
Re-Reel2581625RL
Cut Tape2581625
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoRR264MM-400TFTRCopy
Order Code
Re-Reel2581625RL
Cut Tape2581625
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current700mA
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current25A
Operating Temperature Max150°C
Diode Case StyleSOD-123FL
No. of Pins2Pins
Product Range-
QualificationAEC-Q101
SVHCLead (17-Jan-2023)
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
700mA
Forward Voltage Max
1.1V
Forward Surge Current
25A
Diode Case Style
SOD-123FL
Product Range
-
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
