Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRQ5L020SNTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2948695RL
Cut Tape2948695
Your Part Number
315 In Stock
6,000 more incoming. You can reserve stock now
315 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.420 | CNY6.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.420 (CNY7.2546) |
| 10+ | CNY4.000 (CNY4.520) |
| 100+ | CNY2.600 (CNY2.938) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.800 (CNY2.034) |
| 5000+ | CNY1.540 (CNY1.7402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ5L020SNTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2948695RL
Cut Tape2948695
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2A
Drain Source On State Resistance0.17ohm
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2A
Transistor Case Style
SOT-346T
Rds(on) Test Voltage
10V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.17ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
