Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRQ5H020SPTLCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2948691RL
Cut Tape2948691
Your Part Number
3,039 In Stock
Need more?
3,039 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.870 | CNY6.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 10+ | CNY4.300 (CNY4.859) |
| 100+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.140 (CNY2.4182) |
| 1000+ | CNY1.660 (CNY1.8758) |
| 5000+ | CNY1.440 (CNY1.6272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ5H020SPTLCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2948691RL
Cut Tape2948691
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id2A
Drain Source On State Resistance0.13ohm
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2A
Transistor Case Style
SOT-346T
Rds(on) Test Voltage
10V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
45V
Drain Source On State Resistance
0.13ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
