Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRQ5E030AJTCLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2948682RL
Cut Tape2948682
Your Part Number
2,779 In Stock
Need more?
2,779 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.880 | CNY29.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY2.360 (CNY2.6668) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.120 (CNY1.2656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ5E030AJTCLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2948682RL
Cut Tape2948682
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3A
Drain Source On State Resistance0.075ohm
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.5V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3A
Transistor Case Style
SOT-346T
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.075ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
