Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRQ5E025ATTCLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2948678RL
Cut Tape2948678
Your Part Number
2,333 In Stock
Need more?
2,333 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.110 | CNY25.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 5000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ5E025ATTCLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2948678RL
Cut Tape2948678
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.5A
Drain Source On State Resistance0.091ohm
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.5A
Transistor Case Style
SOT-346T
Rds(on) Test Voltage
10V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.091ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for RQ5E025ATTCL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
