Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRQ5C025TPTLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2948673RL
Cut Tape2948673
Your Part Number
19,735 In Stock
Need more?
19,735 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.520 | CNY22.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.520 (CNY5.1076) |
| 50+ | CNY3.730 (CNY4.2149) |
| 100+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1500+ | CNY2.000 (CNY2.260) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ5C025TPTLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2948673RL
Cut Tape2948673
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.5A
Drain Source On State Resistance0.07ohm
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max2V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.5A
Transistor Case Style
SOT-346T
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
