Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRQ5A040ZPTLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2948671RL
Cut Tape2948671
Your Part Number
2,372 In Stock
Need more?
2,372 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.060 | CNY4.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.060 (CNY4.5878) |
| 10+ | CNY2.860 (CNY3.2318) |
| 100+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 5000+ | CNY1.910 (CNY2.1583) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ5A040ZPTLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2948671RL
Cut Tape2948671
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id4A
Drain Source On State Resistance0.03ohm
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4A
Transistor Case Style
SOT-346T
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.03ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
