Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRQ3E160ADTBCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2948667RL
Cut Tape2948667
Your Part Number
1,472 In Stock
Need more?
1,472 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.780 | CNY7.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 10+ | CNY4.550 (CNY5.1415) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.200 (CNY3.616) |
| 1000+ | CNY3.050 (CNY3.4465) |
| 5000+ | CNY2.900 (CNY3.277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ3E160ADTBCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2948667RL
Cut Tape2948667
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id16A
Drain Source On State Resistance3500µohm
Transistor Case StyleHSMT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation2W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
Transistor Case Style
HSMT
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
