Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRJP020N06T100Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel1834053RL
Cut Tape1834053
Your Part Number
60 In Stock
6,000 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.380 | CNY12.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.380 (CNY13.9894) |
| 10+ | CNY7.810 (CNY8.8253) |
| 100+ | CNY5.180 (CNY5.8534) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1000+ | CNY3.690 (CNY4.1697) |
| 5000+ | CNY3.090 (CNY3.4917) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRJP020N06T100Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel1834053RL
Cut Tape1834053
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2A
Drain Source On State Resistance0.165ohm
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max4.5V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The RJP020N06T100 is a N-channel silicon MOSFET offers 60V drain source voltage and ±2A continuous drain current. It is suitable for use in switching applications.
- Low ON-resistance
- 2.5V Low voltage drive
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2A
Transistor Case Style
SOT-89
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.165ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for RJP020N06T100
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
