Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRJ1P12BBDTLLCopy
Manufacturer Standard Lead Time33 weeks
Order Code2948666
Your Part Number
668 In Stock
Need more?
668 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.020 (CNY40.7026) |
| 10+ | CNY29.660 (CNY33.5158) |
| 100+ | CNY24.010 (CNY27.1313) |
| 500+ | CNY21.370 (CNY24.1481) |
| 1000+ | CNY18.290 (CNY20.6677) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.02 (CNY40.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRJ1P12BBDTLLCopy
Manufacturer Standard Lead Time33 weeks
Order Code2948666
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id120A
Drain Source On State Resistance5800µohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation178W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Alternatives for RJ1P12BBDTLL
2 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation
178W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
5800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
