Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRH7G04DBKFRATCBCopy
Manufacturer Standard Lead Time35 weeks
Order Code4719728
Your Part Number
2,880 In Stock
Need more?
2,880 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.740 (CNY14.3962) |
| 10+ | CNY8.150 (CNY9.2095) |
| 100+ | CNY5.430 (CNY6.1359) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY3.450 (CNY3.8985) |
| 5000+ | CNY3.390 (CNY3.8307) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.74 (CNY14.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRH7G04DBKFRATCBCopy
Manufacturer Standard Lead Time35 weeks
Order Code4719728
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id40A
Drain Source On State Resistance0.0126ohm
Transistor Case StyleDFN3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation33W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
DFN3333
Rds(on) Test Voltage
10V
Power Dissipation
33W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0126ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
