Print Page
Image is for illustrative purposes only. Please refer to product description.

120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.070 (CNY37.3691) |
| 10+ | CNY28.940 (CNY32.7022) |
| 100+ | CNY23.980 (CNY27.0974) |
| 500+ | CNY21.490 (CNY24.2837) |
| 1000+ | CNY21.070 (CNY23.8091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.07 (CNY37.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGWS00TS65GC13
Order Code3976632
Technical Datasheet
Continuous Collector Current88A
Collector Emitter Saturation Voltage2V
Power Dissipation245W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247GE
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Technical Specifications
Continuous Collector Current
88A
Power Dissipation
245W
Transistor Case Style
TO-247GE
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
