Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGW50TS65GC13Copy
Manufacturer Standard Lead Time50 weeks
Order Code4365752
Product RangeField Stop Trench Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.980 (CNY41.7874) |
| 10+ | CNY23.530 (CNY26.5889) |
| 100+ | CNY17.160 (CNY19.3908) |
| 500+ | CNY15.640 (CNY17.6732) |
| 1000+ | CNY15.340 (CNY17.3342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.98 (CNY41.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGW50TS65GC13Copy
Manufacturer Standard Lead Time50 weeks
Order Code4365752
Product RangeField Stop Trench Series
Technical Datasheet
Continuous Collector Current50A
Collector Emitter Saturation Voltage1.5V
Power Dissipation156W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247GE
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
50A
Power Dissipation
156W
Transistor Case Style
TO-247GE
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
