Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGTVX6TS65DGC13Copy
Manufacturer Standard Lead Time52 weeks
Order Code4365745
Product RangeField Stop Trench Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.720 (CNY83.3036) |
| 5+ | CNY62.580 (CNY70.7154) |
| 10+ | CNY51.450 (CNY58.1385) |
| 50+ | CNY45.520 (CNY51.4376) |
| 100+ | CNY39.580 (CNY44.7254) |
| 250+ | CNY38.790 (CNY43.8327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.72 (CNY83.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGTVX6TS65DGC13Copy
Manufacturer Standard Lead Time52 weeks
Order Code4365745
Product RangeField Stop Trench Series
Technical Datasheet
Continuous Collector Current144A
Collector Emitter Saturation Voltage1.5V
Power Dissipation404W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247GE
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
144A
Power Dissipation
404W
Transistor Case Style
TO-247GE
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
