Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRFU01SM4ST2RCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3976420RL
Cut Tape3976420
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.590 | CNY17.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY2.200 (CNY2.486) |
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1000+ | CNY0.824 (CNY0.9311) |
| 5000+ | CNY0.588 (CNY0.6644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFU01SM4ST2RCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3976420RL
Cut Tape3976420
Technical Datasheet
Repetitive Peak Reverse Voltage450V
Average Forward Current100mA
Diode ConfigurationSingle
Forward Voltage Max1.8V
Reverse Recovery Time35ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-523
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
450V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
100mA
Forward Voltage Max
1.8V
Forward Surge Current
1A
Diode Case Style
SOD-523
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
