Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRFN2LAM6STRCopy
Manufacturer Standard Lead Time32 weeks
Order Code2914108
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 10+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 5000+ | CNY1.560 (CNY1.7628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.56 (CNY8.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFN2LAM6STRCopy
Manufacturer Standard Lead Time32 weeks
Order Code2914108
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.55V
Reverse Recovery Time35ns
Forward Surge Current40A
Operating Temperature Max150°C
Diode Case StyleSOD-128
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1.5A
Forward Voltage Max
1.55V
Forward Surge Current
40A
Diode Case Style
SOD-128
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
