Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRFN1LAM7STFTRCopy
Manufacturer Standard Lead Time30 weeks
Order Code2886626
Your Part Number
611 In Stock
Need more?
611 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.010 (CNY1.1413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.95 (CNY20.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFN1LAM7STFTRCopy
Manufacturer Standard Lead Time30 weeks
Order Code2886626
Technical Datasheet
Repetitive Peak Reverse Voltage700V
Average Forward Current800mA
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time80ns
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleSOD-128
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
700V
Diode Configuration
Single
Reverse Recovery Time
80ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
800mA
Forward Voltage Max
1.5V
Forward Surge Current
15A
Diode Case Style
SOD-128
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
