Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRFN1L6SDDTE25Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3406604RL
Cut Tape3406604
Your Part Number
2,201 In Stock
Need more?
2,201 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.720 | CNY28.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 5000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFN1L6SDDTE25Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3406604RL
Cut Tape3406604
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current800mA
Diode ConfigurationSingle
Forward Voltage Max1.45V
Reverse Recovery Time35ns
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleSOD-106
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
800mA
Forward Voltage Max
1.45V
Forward Surge Current
15A
Diode Case Style
SOD-106
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
