Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoRFN10NS6SFHTLCopy
Order Code2581607
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max1.55V
Reverse Recovery Time50ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Product Overview
Applications
Automotive
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
AEC-Q101
Average Forward Current
10A
Forward Voltage Max
1.55V
Forward Surge Current
100A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
