Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRF101LAM4STRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3407102RL
Cut Tape3407102
Your Part Number
2,775 In Stock
Need more?
2,775 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.900 | CNY19.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.900 (CNY4.407) |
| 10+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY0.845 (CNY0.9548) |
| 5000+ | CNY0.696 (CNY0.7865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF101LAM4STRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3407102RL
Cut Tape3407102
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time25ns
Forward Surge Current25A
Operating Temperature Max150°C
Diode Case StyleSOD-128
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
RF101LAM4STR is a super fast recovery diode in a 2 pin SOD-128 package suitable for general rectification. It features low forward voltage and low switching loss and high current overload capacity.
- Reverse voltage Vr is 400V
- Average rectified forward current IO[A] is 1A
- Forward voltage VF(max.)[V] is 1.25V (If=1A)
- Reverse current is 10µA(Vr=400V)
- Reverse recover time is 25ns
- Storage temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.25V
Forward Surge Current
25A
Diode Case Style
SOD-128
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
