Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRF071MM2STRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2918865RL
Cut Tape2918865
Your Part Number
7,222 In Stock
12,000 more incoming. You can reserve stock now
7,222 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.900 | CNY19.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.900 (CNY4.407) |
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY0.981 (CNY1.1085) |
| 5000+ | CNY0.802 (CNY0.9063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF071MM2STRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2918865RL
Cut Tape2918865
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current700mA
Diode ConfigurationSingle
Forward Voltage Max850mV
Reverse Recovery Time25ns
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
700mA
Forward Voltage Max
850mV
Forward Surge Current
15A
Diode Case Style
SOD-123
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
