Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRF071LAM4STRCopy
Manufacturer Standard Lead Time67 weeks
Order Code3976410
Your Part Number
1,165 In Stock
Need more?
1,165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.950 (CNY1.0735) |
| 5000+ | CNY0.890 (CNY1.0057) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.25 (CNY19.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF071LAM4STRCopy
Manufacturer Standard Lead Time67 weeks
Order Code3976410
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current700mA
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time25ns
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleSOD-128
No. of Pins2 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
700mA
Forward Voltage Max
1.25V
Forward Surge Current
15A
Diode Case Style
SOD-128
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
