Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRD3N03BATTL1Copy
Manufacturer Standard Lead Time39 weeks
Order Code4706932
Your Part Number
6 In Stock
2,500 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.710 (CNY18.8823) |
| 10+ | CNY10.720 (CNY12.1136) |
| 100+ | CNY7.320 (CNY8.2716) |
| 500+ | CNY5.820 (CNY6.5766) |
| 1000+ | CNY4.910 (CNY5.5483) |
| 5000+ | CNY4.820 (CNY5.4466) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.71 (CNY18.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3N03BATTL1Copy
Manufacturer Standard Lead Time39 weeks
Order Code4706932
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id30A
Drain Source On State Resistance0.056ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation54W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
54W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.056ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
