Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRD3L08BGNTLCopy
Manufacturer Standard Lead Time101 weeks
Order Code3934701
Your Part Number
370 In Stock
Need more?
370 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.920 (CNY20.2496) |
| 50+ | CNY15.200 (CNY17.176) |
| 100+ | CNY12.470 (CNY14.0911) |
| 500+ | CNY10.140 (CNY11.4582) |
| 1000+ | CNY9.400 (CNY10.622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY89.60 (CNY101.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3L08BGNTLCopy
Manufacturer Standard Lead Time101 weeks
Order Code3934701
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id80A
Drain Source On State Resistance4200µohm
Transistor Case StyleTO-252
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation119W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Alternatives for RD3L08BGNTL
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Transistor Case Style
TO-252
Rds(on) Test Voltage
10V
Power Dissipation
119W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
4200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
