Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRD3H080SPTL1Copy
Order Code
Re-Reel3934700RL
Cut Tape3934700
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.810 | CNY12.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY8.150 (CNY9.2095) |
| 100+ | CNY5.450 (CNY6.1585) |
| 500+ | CNY4.310 (CNY4.8703) |
| 1000+ | CNY3.530 (CNY3.9889) |
| 5000+ | CNY3.420 (CNY3.8646) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3H080SPTL1Copy
Order Code
Re-Reel3934700RL
Cut Tape3934700
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id8A
Drain Source On State Resistance0.091ohm
Transistor Case StyleTO-252
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation15W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8A
Transistor Case Style
TO-252
Rds(on) Test Voltage
10V
Power Dissipation
15W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
45V
Drain Source On State Resistance
0.091ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
