Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRD3H080SPFRATLCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3406587RL
Cut Tape3406587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.300 | CNY17.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.300 (CNY19.549) |
| 10+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY7.510 (CNY8.4863) |
| 500+ | CNY5.980 (CNY6.7574) |
| 1000+ | CNY5.040 (CNY5.6952) |
| 5000+ | CNY4.940 (CNY5.5822) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3H080SPFRATLCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3406587RL
Cut Tape3406587
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id8A
Drain Source On State Resistance0.091ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation15W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
15W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
45V
Drain Source On State Resistance
0.091ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
