Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRBE01VYM6AFHTRCopy
Order Code
Re-Reel4527699RL
Cut Tape4527699
Your Part Number
2,510 In Stock
Need more?
2,510 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.810 | CNY34.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.810 (CNY7.6953) |
| 10+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.120 (CNY2.3956) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 5000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRBE01VYM6AFHTRCopy
Order Code
Re-Reel4527699RL
Cut Tape4527699
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage6V
Average Forward Current100mA
Forward Voltage Max200mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-323HE
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
RBE01VYM6AFHTR is a RBE01VYM6AFH super low VF and high reliability Schottky barrier diode, suitable for general rectification and protection of ADAS camera. It is a highly reliable product for automotive.
- Silicon epitaxial structure
- AEC-Q101 qualified
- Forward voltage is 125mV typ at IF=1mA, Tj = 25ºC
- Reverse current is 15μA typ at VR=3V,Tj = 25ºC
- SOD-323HE package
- 6V reverse voltage
- Storage temperature range from -40 to 125°C
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SOD-323HE
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
6V
Forward Voltage Max
200mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
