Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB876WFHTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3519840RL
Cut Tape3519840
Your Part Number
2,181 In Stock
Need more?
2,181 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.380 | CNY31.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.380 (CNY7.2094) |
| 10+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY2.920 (CNY3.2996) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 5000+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB876WFHTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3519840RL
Cut Tape3519840
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage5V
Average Forward Current10mA
Forward Voltage Max350mV
Forward Surge Current-
Operating Temperature Max125°C
Diode Case StyleSOT-416
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
10mA
Forward Surge Current
-
Diode Case Style
SOT-416
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
5V
Forward Voltage Max
350mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
