Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB706WM-40FHTLCopy
Manufacturer Standard Lead Time30 weeks
Order Code3406546
Your Part Number
180 In Stock
Need more?
180 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.280 (CNY4.8364) |
| 10+ | CNY2.640 (CNY2.9832) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY1.720 (CNY1.9436) |
| 1000+ | CNY0.928 (CNY1.0486) |
| 5000+ | CNY0.912 (CNY1.0306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.40 (CNY24.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB706WM-40FHTLCopy
Manufacturer Standard Lead Time30 weeks
Order Code3406546
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage45V
Average Forward Current30mA
Forward Voltage Max370mV
Forward Surge Current200mA
Operating Temperature Max125°C
Diode Case StyleSC-89
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
30mA
Forward Surge Current
200mA
Diode Case Style
SC-89
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
370mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
