Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB521CS-30FHT2RACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2581550RL
Cut Tape2581550
Your Part Number
8,440 In Stock
Need more?
8,440 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.140 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.892 (CNY1.008) |
| 1000+ | CNY0.710 (CNY0.8023) |
| 5000+ | CNY0.575 (CNY0.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB521CS-30FHT2RACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2581550RL
Cut Tape2581550
Technical Datasheet
Repetitive Peak Reverse Voltage-
Average Forward Current100mA
Diode ConfigurationSingle
Diode Case StyleSOD-923
No. of Pins2Pins
Forward Voltage Max350mV
Forward Surge Current500mA
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
Repetitive Peak Reverse Voltage
-
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
500mA
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
100mA
Diode Case Style
SOD-923
Forward Voltage Max
350mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
