Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB500VM-40FHTE-17Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2772678RL
Cut Tape2772678
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.890 | CNY19.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY2.400 (CNY2.712) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY0.847 (CNY0.9571) |
| 5000+ | CNY0.657 (CNY0.7424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB500VM-40FHTE-17Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2772678RL
Cut Tape2772678
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current100mA
Forward Voltage Max450mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-323FL
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SOD-323FL
Reverse Recovery Time
-
Product Range
-
SVHC
Lead (23-Jan-2024)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
450mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
